Part Details for TOLC-130-02-F-Q-PL by Samtec Inc
Overview of TOLC-130-02-F-Q-PL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-130-02-F-Q-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-130-02-F-Q-PL
|
Avnet Americas | Conn Shrouded HDR 120 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: TOLC-130-02-F-Q-PL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005934416
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for TOLC-130-02-F-Q-PL
TOLC-130-02-F-Q-PL CAD Models
TOLC-130-02-F-Q-PL Part Data Attributes
|
TOLC-130-02-F-Q-PL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-130-02-F-Q-PL
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TOLC-130-02-F-Q-PL
This table gives cross-reference parts and alternative options found for TOLC-130-02-F-Q-PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-130-02-F-Q-PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOLC-130-02-L-Q-PL | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TOLC-130-02-F-Q-PL vs TOLC-130-02-L-Q-PL |
TOLC-130-32-L-Q-PL | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TOLC-130-02-F-Q-PL vs TOLC-130-32-L-Q-PL |
TOLC-130-32-S-Q-PL | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TOLC-130-02-F-Q-PL vs TOLC-130-32-S-Q-PL |
TOLC-130-12-S-Q-PL | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TOLC-130-02-F-Q-PL vs TOLC-130-12-S-Q-PL |