Part Details for TOLC-120-02-S-Q-A-K-TR by Samtec Inc
Overview of TOLC-120-02-S-Q-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TOLC-120-02-S-Q-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0199
|
Newark | Pin Header, 80Pos, 4Row, 1.27Mm, Smd Rohs Compliant: Yes |Samtec TOLC-120-02-S-Q-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$9.5700 / $15.8300 | Buy Now |
DISTI #
SAM14765CT-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$8.1625 / $12.8600 | Buy Now |
DISTI #
200-TOLC12002SQAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$8.1100 / $12.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$5.6500 / $14.4000 | Buy Now |
DISTI #
85141003
|
Verical | Conn Shrouded Header (4 Sides) HDR 80 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Americas - 240 |
|
$12.8600 | Buy Now |
|
Powell Electronics | .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 158 |
|
$8.7900 / $12.8600 | Buy Now |
DISTI #
000000000001363276
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 240 |
|
$8.1100 / $12.8600 | Buy Now |
DISTI #
TOLC-120-02-S-Q-A-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-120-02-S-Q-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$5.6500 / $14.4000 | Buy Now |
DISTI #
5cd92b6fcd7c1c4c38876671
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 240 |
|
$5.3900 / $12.8600 | Buy Now |
Part Details for TOLC-120-02-S-Q-A-K-TR
TOLC-120-02-S-Q-A-K-TR CAD Models
TOLC-120-02-S-Q-A-K-TR Part Data Attributes
|
TOLC-120-02-S-Q-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-120-02-S-Q-A-K-TR
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |