Part Details for TOLC-115-22-F-Q-A-K by Samtec Inc
Overview of TOLC-115-22-F-Q-A-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-115-22-F-Q-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-115-22-F-Q-A-
|
Avnet Americas | .050" FOURRAY Quad Row Terminal Strip - Rail/Tube (Alt: TOLC-115-22-F-Q-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.7300 / $11.3100 | Buy Now |
DISTI #
200-TOLC11522FQAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$5.9300 / $11.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $13.7200 | Buy Now |
DISTI #
000000000006411898
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$7.1300 / $11.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2400 / $13.7200 | Buy Now |
DISTI #
62022bb05b0c3ddd4e840398
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tube | 0 |
|
$4.7300 / $11.3100 | Buy Now |
Part Details for TOLC-115-22-F-Q-A-K
TOLC-115-22-F-Q-A-K CAD Models
TOLC-115-22-F-Q-A-K Part Data Attributes
|
TOLC-115-22-F-Q-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-115-22-F-Q-A-K
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.363 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |