Part Details for TOLC-115-02-S-Q-LC by Samtec Inc
Overview of TOLC-115-02-S-Q-LC by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TOLC-115-02-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P1964
|
Newark | .050" Fourray Quad Row Terminal Strip Rohs Compliant: Yes |Samtec TOLC-115-02-S-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $15.2000 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2900 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-115-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$8.3700 / $12.2900 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-115-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.5000 / $12.4500 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | .050" FOURRAY Quad Row Terminal Strip - Tape and Reel (Alt: TOLC-115-02-S-Q-LC) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.3500 / $7.7200 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-02-S-Q-LC) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.1500 / $8.4500 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | Connector Stacking Header 60 Position 6.35mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TOLC-115-02-S-Q-LC) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.8000 / $8.5000 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-02-S-Q-LC) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.2600 / $8.5800 | Buy Now |
DISTI #
200-TOLC11502SQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.4000 / $12.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $15.2300 | Buy Now |
Part Details for TOLC-115-02-S-Q-LC
TOLC-115-02-S-Q-LC CAD Models
TOLC-115-02-S-Q-LC Part Data Attributes
|
TOLC-115-02-S-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-115-02-S-Q-LC
Samtec Inc
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.325 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S60P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.635 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |