There are no models available for this part yet.
Overview of TOLC-115-02-S-Q-LC-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TOLC-115-02-S-Q-LC-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77P1967
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-115-02-S-Q-LC-TR Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4400 | Buy Now | |
DISTI #
TOLC-115-02-S-Q-LC-TR-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4500 | Buy Now | |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-02-S-Q-LC) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.1500 / $8.4500 | Buy Now | |
DISTI #
200-TOLC11502SQLCTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.4700 / $8.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1500 / $8.4500 | Buy Now | ||
DISTI #
TOLC-115-02-S-Q-LC-TR
|
Avnet Abacus | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-02-S-Q-LC-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.1500 / $8.4500 | Buy Now | ||
DISTI #
5cd92b7fcd7c1c4c38877534
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.1500 / $12.3900 | Buy Now |
CAD Models for TOLC-115-02-S-Q-LC-TR by Samtec Inc
Part Data Attributes for TOLC-115-02-S-Q-LC-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TOLC-115-02-S-Q-LC-TR
This table gives cross-reference parts and alternative options found for TOLC-115-02-S-Q-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-115-02-S-Q-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50203-760A | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TOLC-115-02-S-Q-LC-TR vs 50203-760A |
87061-915LF | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TOLC-115-02-S-Q-LC-TR vs 87061-915LF |
50203-760R | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | TOLC-115-02-S-Q-LC-TR vs 50203-760R |
50009-1015ALF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | TOLC-115-02-S-Q-LC-TR vs 50009-1015ALF |
111391-7 | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TOLC-115-02-S-Q-LC-TR vs 111391-7 |
650578-1 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | TOLC-115-02-S-Q-LC-TR vs 650578-1 |
50011-3060D | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TOLC-115-02-S-Q-LC-TR vs 50011-3060D |
MOLC-115-11-S-Q | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TOLC-115-02-S-Q-LC-TR vs MOLC-115-11-S-Q |
M55302/170C15Z2 | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | TOLC-115-02-S-Q-LC-TR vs M55302/170C15Z2 |
50010-3060P | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TOLC-115-02-S-Q-LC-TR vs 50010-3060P |