There are no models available for this part yet.
Overview of TOLC-105-32-F-Q-LC-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TOLC-105-32-F-Q-LC-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TOLC-105-32-F-Q-LC-K-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1000 | Buy Now | |
DISTI #
TOLC-105-32-F-Q-LC
|
Avnet Americas | Conn Board Stacker HDR 20 POS 12mm Stack Height 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-105-32-F-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9000 / $10.1000 | Buy Now | |
DISTI #
200-TOLC10532FQLCK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$5.3000 / $10.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $12.5000 | Buy Now | ||
DISTI #
000000000005511855
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$6.3700 / $10.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.6600 / $12.5000 | Buy Now | ||
DISTI #
5cd92af1cd7c1c4c3886d3b4
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$4.2390 / $10.0980 | Buy Now |
CAD Models for TOLC-105-32-F-Q-LC-K by Samtec Inc
Part Data Attributes for TOLC-105-32-F-Q-LC-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.32 inch
|
Body Depth
|
0.442 inch
|
Body Length
|
0.35 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
BLADE PIN
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Polarization Key
|
SHRD CENTER
|
Rated Current (Signal)
|
2.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|