Part Details for TOFIC5E-BLK-100F by L-com Inc
Overview of TOFIC5E-BLK-100F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOFIC5E-BLK-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8887
|
Newark | Network Cable, C5E, 24Awg, 100 , Blk, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, No. Of Pairs:4 Pair, Jacket Color:Black |L-Com TOFIC5E-BLK-100F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 900 |
|
$1.6200 | Buy Now |
DISTI #
73609373
|
RS | Category 5e Bulk Ethernet Cable4-Pair 24AWG Solid 600V PoEFoil Shielded F-UT- | L-com TOFIC5E-BLK-100F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.9900 | RFQ |
|
Onlinecomponents.com | Bulk C5e 4P F/UTP POE 24SLD CMR-CMX PVC BLK 100F RoHS: Compliant | 0 |
|
$144.3300 / $155.0200 | Buy Now |
DISTI #
TOFIC5E-BLK-100F
|
L-com US | In stock and ready to ship same day, L-com's Category 5e TOFIC5E-BLK line of outdoor, industrial bulk Ethernet cable is designed for extreme applications where rugged, shielded cables are required. This made in the USA family of cables features oil, moisture and ultra-violet (UV) resistant PVC jackets. 4-pair, F-UTP foil shielded construction gives the cables excellent protection from signal corrupting EMI and RFI interference and with 24AWG solid conductors and a 600V voltage rating, TOFIC5E cables are well suited for PoE applications.TOFIC5E-BLK-100F will not break down when exposed to oil based lubricants such as those normally found in an industrial automation environment. The cable is also UL AWM 2463, CMR (Riser) and CMX rated as well as FT4-IEEE 1202 and UL 1666 compliant so you don't need to choose between having a verified burn rating and rugged performance. TOFIC5E-100F is a 100 foot increment of unterminated bulk cable and the jacket color is black. It is fit to be terminated with large OD RJ45, field termination and M12 connectors.TOFIC5E-BLK style cables are an excellent fit for outdoor networks, industrial and factory settings, transportation, mass transit, Mil-Tec, alarm systems and harsh environments like oil and gas. The CMR-CMX rating also means this cable can move freely between environments without having to be changed over as it is burn verified both indoors and out. This simplifies installations and keeps loss to a minimum as extra connections can be minimized or eliminated in your application. Contact the technical experts at L-com with your cable needs and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 16 |
|
$129.5900 / $161.9900 | Buy Now |