TODX2951A(F)
Toshiba America Electronic Components
Description: FIBER OPTIC TRANSCEIVER

Overview of TODX2951A(F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TODX2951A(F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 82724374
Verical Fiber Optic Transceiving Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2415 Americas - 49
  • 2 $24.2500
  • 10 $18.3750
$18.3750 / $24.2500 Buy Now
DISTI # C1S751201185503
Chip1Stop Fiber Optic Transceivers RoHS: Not Compliant pbFree: Yes Container: Bulk 49
  • 1 $19.4000
  • 10 $14.7000
$14.7000 / $19.4000 Buy Now

CAD Models for TODX2951A(F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TODX2951A(F) by Toshiba America Electronic Components

TODX2951A(F)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Body Breadth
15.5 mm
Body Height
8.2 mm
Body Length or Diameter
22 mm
Connection Type
F07 CONNECTOR
Data Rate (Rx)
6 Mbps
Data Rate (Tx)
6 Mbps
Emitter/Detector Type
LED
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
980/1000 POF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Nom
650 nm
Optical Power Output-Nom
0.06 mW
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. TODX2951A(F)
    Toshiba America Electronic Components
    FIBER OPTIC TRANSCEIVER
    VS

Related Parts for TODX2951A(F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TODX2951A(F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TODX2951A(F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TODX2951A(F) would you like to use for your alert(s)?
  • Please alert me when TODX2951A(F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TODX2951A(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TODX2951A(F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TODX2951A(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TODX2951A(F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TODX2951A(F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: