Part Details for TODX272 by Toshiba America Electronic Components
Overview of TODX272 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TODX272
TODX272 CAD Models
TODX272 Part Data Attributes
|
TODX272
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TODX272
Toshiba America Electronic Components
FIBER OPTIC TRANSCEIVER,MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO |