Part Details for TOCILC5E-BLK-1000F by L-com Inc
Results Overview of TOCILC5E-BLK-1000F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOCILC5E-BLK-1000F Information
TOCILC5E-BLK-1000F by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TOCILC5E-BLK-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9221
|
Newark | Bulk C5E 4P Utp Poe 24Sld Cmr-Cmx Pvc Blk 1Kft |L-Com TOCILC5E-BLK-1000F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 12 |
|
$378.8100 / $420.9000 | Buy Now |
DISTI #
23AK8880
|
Newark | Network Cable, C5E, 24Awg, 1000 , Blk, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
5073-TOCILC5E-BLK-1000F-ND
|
DigiKey | BULK C5E 4P UTP POE 24SLD CMR-CM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.8250 / $365.1000 | Buy Now |
DISTI #
73609620
|
RS | Category 5e Bulk Ethernet Cable4-Pair 24AWG Solid 300V PoEUTP Outdoor Indust- | L-com TOCILC5E-BLK-1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$346.3800 / $398.5800 | RFQ |
|
Onlinecomponents.com | Bulk C5e 4P UTP POE 24SLD CMR-CMX PVC BLK 1KFT RoHS: Compliant | 0 |
|
$359.4800 / $370.5100 | Buy Now |
DISTI #
77748280
|
Verical | TOCILC5E-BLK-1000F Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$318.8640 / $398.5800 | Buy Now |
DISTI #
TOCILC5E-BLK-1000F
|
L-com US | In stock and ready to ship same day, L-com's Category 5e TOCILC5E-BLK line of outdoor, industrial bu... more Min Qty: 1 Package Multiple: 1 | 12 |
|
$398.5800 | Buy Now |