Part Details for TOC6A-BLK by L-com Inc
Overview of TOC6A-BLK by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOC6A-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8883
|
Newark | C6A Utp 23Sld Pe Blk 1Kft |L-Com TOC6A-BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$469.9900 | Buy Now |
DISTI #
73600245
|
RS | Category 6a Unshielded PE Outdoor 23 AWG Solid1,000ftBlack- | L-com TOC6A-BLK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$469.9900 | RFQ |
|
Onlinecomponents.com | C6a UTP 23SLD PE BLK 1KFT | 0 |
|
$418.7600 / $443.2200 | Buy Now |
DISTI #
TOC6A-BLK
|
L-com US | The TOC6A-BLK is designed for outdoor applications. The jacket is water proof and UV resistant with a CMX burn rating. Cable is rated for Category 6a applications. Additional features include 23 AWG solid conductors which are excellent for punch-down applications, standard TIA/EIA wiring and an operating temperature up to 70°C. Available in 1,000 ft reels. Order online today!. Min Qty: 1 Package Multiple: 1 | 46 |
|
$469.9900 | Buy Now |