Part Details for TOBNC30-8281 by Cinch Connectivity Solutions
Overview of TOBNC30-8281 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114828-10108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions | |
75188-828-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. | |
68682-819 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 38 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for TOBNC30-8281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2111-TOBNC30-8281-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PUSH Min Qty: 300 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1189 | Buy Now |
DISTI #
538-TOBNC30-8281
|
Mouser Electronics | RF Connectors / Coaxial Connectors Twist-On BNC Jack For RG6 URM115 | 0 |
|
$4.8900 / $5.9400 | Order Now |