Part Details for TO60TOL1-316R by TT Electronics Resistors
Overview of TO60TOL1-316R by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for TO60TOL1-316R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Glaze Resistor - 316 Ohm ±1% - 0.5W - ±100ppm/°C - 9.9 x 3.6mm Dia - Axial - Carbon Composite Alternative - Color Bands RoHS: Compliant |
289 In Stock |
|
$0.2280 / $1.2900 | Buy Now |
|
Master Electronics | Metal Glaze Resistor - 316 Ohm ±1% - 0.5W - ±100ppm/°C - 9.9 x 3.6mm Dia - Axial - Carbon Composite Alternative - Color Bands RoHS: Compliant |
289 In Stock |
|
$0.2280 / $1.2900 | Buy Now |