Part Details for TO220FMD12N65F by Nextgen Components
Overview of TO220FMD12N65F by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO220FMD12N65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-TO220FMD12N65F-ND
|
DigiKey | MOSFET TO-220F N 650V 12A Min Qty: 1000 Container: Tube MARKETPLACE PRODUCT |
6750 In Stock |
|
$1.7550 | Buy Now |