Part Details for TO103J2K by US Sensor
Results Overview of TO103J2K by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TO103J2K Information
TO103J2K by US Sensor is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TO103J2K
TO103J2K CAD Models
TO103J2K Part Data Attributes
|
TO103J2K
US Sensor
Buy Now
Datasheet
|
Compare Parts:
TO103J2K
US Sensor
PTC Thermistor, 10000ohm, Through Hole Mount, TO-220
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |
TO103J2K Frequently Asked Questions (FAQ)
-
The recommended wire size is 30 AWG or larger, and the insulation should be rated for at least 150°C (302°F) to ensure reliable operation.
-
To minimize the effects of vibration and mechanical stress, it's recommended to use a stress-relieving mounting method, such as a flexible adhesive or a soft silicone coating, and to avoid direct mounting to a vibrating surface.
-
The maximum power rating for the TO103J2K is 10 mW, and it's recommended to keep the power dissipation below 5 mW to ensure accurate temperature measurement and prevent self-heating.
-
Calibration involves measuring the thermistor's resistance at multiple temperatures and creating a custom lookup table or polynomial equation to convert resistance to temperature. US Sensor provides a calibration service, or you can use a thermistor calibration kit.
-
The recommended operating temperature range for the TO103J2K is -40°C to 150°C (-40°F to 302°F), although it can operate up to 200°C (392°F) with reduced accuracy and reliability.