Part Details for TO0501520000G by Anytek Technology Corporation Ltd
Overview of TO0501520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO0501520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO0501520000G-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 | Buy Now |
DISTI #
72329109
|
RS | TO - 5.0 - 5P Green , NL66 ,MARK | Amphenol - Anytek TO0501520000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
ANYTO0501520000G
|
Heilind Electronics | TO - 5.0 - 5P GREEN - NL66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5820 / $0.8480 | Buy Now | |
DISTI #
TO0501520000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 300 | 0 |
|
$0.6600 | RFQ |
DISTI #
ANYTO0501520000G
|
Interstate Connecting Components | TO - 5.0 - 5P GREEN - NL66 | 0 |
|
Buy Now |