Part Details for TO-220-20W-100R-5%-TCR100 by Shenzhen Milliohm Electronics Co Ltd
Overview of TO-220-20W-100R-5%-TCR100 by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 |
Price & Stock for TO-220-20W-100R-5%-TCR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5705-To-220-20W-100R-5%-TCR100-ND
|
DigiKey | RES 100 OHM 5% 20W TO220 Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
25 In Stock |
|
$2.5820 / $3.1700 | Buy Now |