Part Details for TO-218-70 by Essentra Components
Overview of TO-218-70 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO-218-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8832
|
Newark | Transistor Case Insulator Pad, To-218, Insulator Body Material:Fibreglass, Silicone Rubber, Thermal Conductivity:-, Breakdown Voltage Vbr:-, Thickness:0.178Mm, Volume Resistivity:-, Thermal Impedance:-, Dielectric Strength:- Rohs Compliant: Yes |Essentra Components TO-218-70 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 82 |
|
$31.5700 / $42.8000 | Buy Now |
DISTI #
TO-218-70-ND
|
DigiKey | THERM PAD 35.81X20.57MM GRAY Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
144-TO-218-70
|
Mouser Electronics | Thermal Interface Products Transistor Insulator Pad,Grey, Transistor Insulator Pad,Gry, RoHS: Compliant | 500 |
|
$0.9030 / $1.3800 | Buy Now |
DISTI #
71185856
|
RS | Transistor Insulator Pad, Grey, 1.41 in Long | Essentra Components TO-218-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 129 |
|
$1.1200 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9070 | Buy Now |
|
Onlinecomponents.com | Transistor in)sulator - Overall Width 20.6 mm (0.810 in) - Overall Length 35.8 mm (1.410 in) RoHS: Compliant | 0 |
|
$0.8900 / $1.3380 | Buy Now |
DISTI #
RICTO-218-70
|
DB Roberts | Tranistor Insulator PadGrey | 0 |
|
RFQ | |
DISTI #
1325988
|
element14 Asia-Pacific | INSULATOR PAD, TO-218, PK25 RoHS: Compliant Min Qty: 1 Container: Pack | 82 |
|
$29.7061 / $30.3717 | Buy Now |
DISTI #
1325988
|
Farnell | INSULATOR PAD, TO-218, PK25 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Pack | 82 |
|
$35.6714 / $50.0453 | Buy Now |
Part Details for TO-218-70
TO-218-70 CAD Models
TO-218-70 Part Data Attributes:
|
TO-218-70
Essentra Components
Buy Now
|
Compare Parts:
TO-218-70
Essentra Components
|
Samacsys Manufacturer | Essentra Components |