There are no models available for this part yet.
Overview of TO-202-FREQ-OUT1 by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for TO-202-FREQ-OUT1 by Vectron International
Part Data Attributes for TO-202-FREQ-OUT1 by Vectron International
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
Frequency Adjustment-Mechanical
|
YES
|
Frequency Stability
|
2%
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max
|
35 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
SINE
|
Output Impedance
|
560 Ω
|
Output Level
|
0.5 V
|
Physical Dimension
|
20.5mm x 20.5mm x 10mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Related Parts for TO-202-FREQ-OUT1
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors