There are no models available for this part yet.
Overview of TO-102-120 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-102-120 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K3888
|
Newark | Diss-O-Pad, To-102, Rectangle, 0.505 Length, 0.16 Width, 0.12 Thick, Wax/Bag |Bivar TO-102-120 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1110 | Buy Now | |
DISTI #
TO-102-120-ND
|
DigiKey | SPACER RECT GEN PURP 0.120" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7103 In Stock |
|
$0.0610 / $0.3500 | Buy Now | |
DISTI #
749-TO-102-120
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-102 Rectangle .505 in RoHS: Compliant | 0 |
|
$0.0610 / $0.3500 | Order Now | |
DISTI #
70537362
|
RS | Diss-O-Pad, TO-102, RectAgl, 0.505 Length, 0.16 Width, 0.12 Thick, Wax | Bivar Inc. TO-102-120 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1140 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1134 | Buy Now | ||
Bisco Industries | 2000 |
|
Buy Now |