Part Details for TO-101-060 by Bivar Inc
Overview of TO-101-060 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO-101-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO-101-060-ND
|
DigiKey | SPACER RECT GEN PURP 0.060" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0636 / $0.3700 | Buy Now |
DISTI #
749-TO-101-060
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-101 Rectangle .562 in RoHS: Compliant | 10000 |
|
$0.0630 / $0.2700 | Buy Now |
DISTI #
70537350
|
RS | Diss-O-Pad, TO-101, RectAgl, 0.562 Length, 0.185 Width, 0.06 Thick, Wax | Bivar Inc. TO-101-060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1140 | RFQ |
|
Future Electronics | TO-101 Dis-O-Pad 0.562 Length 0.185 Width 0.06 Thick Rectangle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.1130 / $0.1220 | Buy Now |