Part Details for TO-100-090 by Bivar Inc
Results Overview of TO-100-090 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TO-100-090 Information
TO-100-090 by Bivar Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC1038 - ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | |
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
ML2258CIQ | Rochester Electronics LLC | ML2258 - ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28 |
Price & Stock for TO-100-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3868
|
Newark | Diss-O-Pad, To-100, Rectangle, 0.67 Length, 0.1 Width, 0.09 Thick, Wax/Bag |Bivar TO-100-090 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1500 | Buy Now |
DISTI #
TO-100-090-ND
|
DigiKey | SPACER RECT GEN PURP 0.090" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0725 / $0.2700 | Buy Now |
DISTI #
749-TO-100-090
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-100 Rectangle .67 in RoHS: Compliant | 0 |
|
$0.0720 / $0.2700 | Order Now |
DISTI #
70537341
|
RS | Diss-O-Pad, TO-100, RectAgl, 0.67 Length, 0.1 Width, 0.09 Thick, Wax | Bivar Inc. TO-100-090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18862 |
|
$0.2360 / $0.2780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.1200 / $0.1256 | Buy Now |
|
Powell Electronics | Diss-O-Pad, TO-100, Rectangle, 0.67 Leng Min Qty: 1000 | 32 |
|
$0.0508 / $0.1385 | Buy Now |
Part Details for TO-100-090
TO-100-090 CAD Models
TO-100-090 Part Data Attributes
|
TO-100-090
Bivar Inc
Buy Now
|
Compare Parts:
TO-100-090
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |