Part Details for TO-100-040 by Bivar Inc
Overview of TO-100-040 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-100-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7881
|
Newark | Diss-O-Pad, To-100, Rectangle, 0.67 Length, 0.1 Width, 0.04 Thick, Wax/Bag |Bivar TO-100-040 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1420 | Buy Now |
DISTI #
TO-100-040-ND
|
DigiKey | SPACER RECT GEN PURP 0.040" Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0866 | Buy Now |
DISTI #
749-TO-100-040
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-100 Rectangle .67 in RoHS: Compliant | 2490 |
|
$0.0890 / $0.1400 | Buy Now |
DISTI #
70528907
|
RS | Diss-O-Pad, TO-100, RectAgl, 0.67 Length, 0.1 Width, 0.04 Thick, Wax | Bivar Inc. TO-100-040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9925 |
|
$0.1160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.1134 | Buy Now |
|
Bisco Industries | 4000 |
|
Buy Now | ||
DISTI #
53847067
|
Verical | Wash-Away Spacer Rectangular Natural 0.67in x 0.1in x 0.04in RoHS: Compliant Min Qty: 281 Package Multiple: 1 | Americas - 4000 |
|
$0.2499 | Buy Now |
Part Details for TO-100-040
TO-100-040 CAD Models
TO-100-040 Part Data Attributes
|
TO-100-040
Bivar Inc
Buy Now
|
Compare Parts:
TO-100-040
Bivar Inc
|
Samacsys Manufacturer | Bivar |