Part Details for TNY379PN by Power Integrations
Results Overview of TNY379PN by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNY379PN Information
TNY379PN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TNY379PN
TNY379PN CAD Models
TNY379PN Part Data Attributes
|
TNY379PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY379PN
Power Integrations
Switching Regulator, Current-mode, 0.904A, 280kHz Switching Freq-Max, PDIP7, LEAD FREE, PLASTIC, MS-001AB, DIP-8/7
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for TNY379PN
This table gives cross-reference parts and alternative options found for TNY379PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY379PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNY379P | Power Integrations | Check for Price | Switching Regulator, 2.9A, 280kHz Switching Freq-Max, PDIP7, PLASTIC, MS-001AB, DIP-8/7 | TNY379PN vs TNY379P |