-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.802A, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1362
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip-8C, No. Of Pins:7Pins, Power Rating Max:28.5W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TNY280PG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$1.2100 / $1.7300 | Buy Now |
DISTI #
596-1320-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1845 In Stock |
|
$1.0375 / $1.6600 | Buy Now |
DISTI #
TNY280PG
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TNY280PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1620 / $1.4940 | Buy Now |
DISTI #
869-TNY280PG
|
Mouser Electronics | AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) RoHS: Compliant | 681 |
|
$1.1600 / $2.5800 | Buy Now |
|
Future Electronics | TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 150Tube |
|
$1.1400 / $1.2500 | Buy Now |
|
Future Electronics | TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
TNY280PG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8C Min Qty: 1 | 0 |
|
$1.2400 / $2.4500 | RFQ |
DISTI #
TNY280PG
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-C (Alt: TNY280PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
TNY280PG
|
EBV Elektronik | Off Line Switcher 7-Pin PDIP-C (Alt: TNY280PG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 1300 |
|
Buy Now | |
|
New Advantage Corporation | TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY280PG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY280PG
Power Integrations
Switching Regulator, 0.802A, PDIP7, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 265 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Supply Voltage-Nom (Vsup) | 230 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |