-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0740
|
Newark | Low Power Off Line Switcher, 8-Dip, Supply Voltage:265Vac, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:1, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Power Integrations TNY266PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5609 |
|
$0.8010 / $1.1400 | Buy Now |
DISTI #
596-1051-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9073 In Stock |
|
$0.6875 / $1.1000 | Buy Now |
DISTI #
TNY266PN
|
Avnet Americas | AC DC Controller Low Power Off-line Switcher Single 265V Flyback 8-Pin PDIP - Rail/Tube (Alt: TNY266PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
869-TNY266PN
|
Mouser Electronics | AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC RoHS: Compliant | 42029 |
|
$0.6870 / $1.1000 | Buy Now |
|
Future Electronics | TNY266 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 150Tube |
|
$0.6750 / $0.7950 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
TNY266PN
|
Avnet Americas | AC DC Controller Low Power Off-line Switcher Single 265V Flyback 8-Pin PDIP - Rail/Tube (Alt: TNY266PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
TNY266PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8B Min Qty: 1 | 297 |
|
$1.1400 / $2.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 750 |
|
$1.0875 / $1.1866 | Buy Now |
DISTI #
TNY266PN
|
Avnet Asia | AC DC Controller Low Power Off-line Switcher Single 265V Flyback 8-Pin PDIP (Alt: TNY266PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY266PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY266PN
Power Integrations
Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TNY266PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY266PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNY255PN | Switching Regulator, 0.53A, 140kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | TNY266PN vs TNY255PN |
TNY264PN | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | TNY266PN vs TNY264PN |
TOP224PN | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | TNY266PN vs TOP224PN |
TNY253PN | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | TNY266PN vs TNY253PN |
TOP222PN | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | TNY266PN vs TOP222PN |
TOP224YN | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TNY266PN vs TOP224YN |
TNY267PN | Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | TNY266PN vs TNY267PN |
TOP221PN | Switching Regulator, Voltage-mode, 0.28A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | TNY266PN vs TOP221PN |
TNY254PN | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | TNY266PN vs TNY254PN |