Part Details for TNY266PG by Power Integrations
Results Overview of TNY266PG by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNY266PG Information
TNY266PG by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TNY266PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1257-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1887 In Stock |
|
$2.5300 | Buy Now |
DISTI #
TNY266PG
|
EBV Elektronik | Off Line Switcher 7Pin PDIPB (Alt: TNY266PG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
Part Details for TNY266PG
TNY266PG CAD Models
TNY266PG Part Data Attributes
|
TNY266PG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY266PG
Power Integrations
Switching Regulator, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TNY266PG
This table gives cross-reference parts and alternative options found for TNY266PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY266PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSDM0365RN | Rochester Electronics LLC | Check for Price | 12A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | TNY266PG vs FSDM0365RN |
KA5M0165R-TU | Fairchild Semiconductor Corporation | Check for Price | 4 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PSFM4, TO-220F, 4 PIN | TNY266PG vs KA5M0165R-TU |
KA5H0165R-TU | Fairchild Semiconductor Corporation | Check for Price | 4 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PSFM4, TO-220F, 4 PIN | TNY266PG vs KA5H0165R-TU |
TOP242PN-TL | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, PLASTIC, DIP-8/7 | TNY266PG vs TOP242PN-TL |
KA5M0380R | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 3A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | TNY266PG vs KA5M0380R |
KA5H0380RTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 12A, 110kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN | TNY266PG vs KA5H0380RTU |
PWR-TOP201YAI | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 0.0001A, 100kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | TNY266PG vs PWR-TOP201YAI |
TOP209P | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 0.1A, 85kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | TNY266PG vs TOP209P |
ICE2A365 | Infineon Technologies AG | Check for Price | Switching Regulator, Current-mode, 3A, 107kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | TNY266PG vs ICE2A365 |
TNY253P | Power Integrations | $0.7386 | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TNY266PG vs TNY253P |
TNY266PG Frequently Asked Questions (FAQ)
-
The TNY266PG is a 6-pin, offline switcher IC that can handle up to 6.5 W of output power.
-
The TNY266PG has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. Ensure good thermal design and heat sinking to keep the device within a stable temperature range.
-
The BYPASS pin is used to connect an external bypass capacitor to filter the internal voltage regulator output, reducing noise and improving overall system reliability.
-
Optimize the transformer design by selecting the correct turns ratio, ensuring the transformer is designed for the specific output voltage and current requirements, and using a suitable core material to minimize losses.
-
The recommended input voltage range for the TNY266PG is 85-265 VAC, making it suitable for universal input applications.