Part Details for TNY264GN by Power Integrations
Results Overview of TNY264GN by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNY264GN Information
TNY264GN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TNY264GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0737
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
596-1784-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | 0.4 A SWITCHING REGULATOR, 140 kHz SWITCHING FREQ-MAX, PDSO7 | 383 |
|
$0.7516 / $1.8790 | Buy Now |
|
Quest Components | 0.4 A SWITCHING REGULATOR, 140 kHz SWITCHING FREQ-MAX, PDSO7 | 8 |
|
$0.9395 / $1.1274 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 749 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
TNY264GN
|
EBV Elektronik | Off Line Switcher 7Pin SMDB (Alt: TNY264GN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now | |
|
LCSC | 132kHz 700V 85V265V SMD-7P AC-DC Controllers and Regulators ROHS | 559 |
|
$1.0789 / $1.1815 | Buy Now |
|
Win Source Electronics | IC OFFLINE SWIT OTP OCP HV 8SMD | 20000 |
|
$0.6536 / $0.9804 | Buy Now |
Part Details for TNY264GN
TNY264GN CAD Models
TNY264GN Part Data Attributes
|
TNY264GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY264GN
Power Integrations
Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |
Alternate Parts for TNY264GN
This table gives cross-reference parts and alternative options found for TNY264GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY264GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNY264GN-TL | Power Integrations | $0.9410 | Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7 | TNY264GN vs TNY264GN-TL |
TNY264G-TL | Power Integrations | Check for Price | Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, PLASTIC, SMD-8/7 | TNY264GN vs TNY264G-TL |
TNY264GN Frequently Asked Questions (FAQ)
-
The TNY264GN is a 6-pin, high-power, offline switcher IC that can handle up to 12W of output power.
-
The TNY264GN has a thermal shutdown feature that turns off the IC if the junction temperature exceeds 150°C. Ensure good thermal design and heat sinking to keep the IC within a stable temperature range.
-
The recommended input voltage range for the TNY264GN is 85-265VAC, with a maximum input voltage of 300VAC.
-
Optimize the transformer design by selecting the correct turns ratio, ensuring the transformer is designed for the specific output power and voltage, and using a suitable core material and winding technique.
-
The BYPASS pin is used to connect an external bypass capacitor to filter the internal voltage regulator output, reducing noise and improving overall system performance.