Part Details for TNY264G by Power Integrations
Overview of TNY264G by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TNY264G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.4 A SWITCHING REGULATOR, 140 kHz SWITCHING FREQ-MAX, PDSO7 | 172 |
|
$0.6720 / $1.4400 | Buy Now |
|
Chip1Cloud | IC OFFLINE SWIT OTP OCP HV 8SMD | 17000 |
|
RFQ |
Part Details for TNY264G
TNY264G CAD Models
TNY264G Part Data Attributes:
|
TNY264G
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY264G
Power Integrations
Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDSO7, PLASTIC, SMD-8/7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8/7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e0 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.35 mm |
Alternate Parts for TNY264G
This table gives cross-reference parts and alternative options found for TNY264G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY264G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNY264GN-TL | Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7 | Power Integrations | TNY264G vs TNY264GN-TL |
TNY264GNTL | 0.4A SWITCHING REGULATOR, 140kHz SWITCHING FREQ-MAX, PDSO7, LEAD FREE, PLASTIC, SMD-8/7 | Power Integrations | TNY264G vs TNY264GNTL |
TNY264G-TL | Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, PLASTIC, SMD-8/7 | Power Integrations | TNY264G vs TNY264G-TL |