-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8521
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TNY253PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1279 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
596-1781-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
259 In Stock |
|
$0.7500 / $1.2000 | Buy Now |
DISTI #
TNY253PN
|
Avnet Americas | Off Line Switcher 8-Pin PDIP - Rail/Tube (Alt: TNY253PN) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
869-TNY253PN
|
Mouser Electronics | AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC RoHS: Compliant | 794 |
|
$0.7500 / $1.2000 | Buy Now |
|
Future Electronics | TNY253 Series 700 V 44 kHz Energy Efficient Low Power Off-line Switcher -DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 50Tube |
|
$0.7350 / $0.8650 | Buy Now |
DISTI #
TNY253PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP8 Min Qty: 1 | 0 |
|
$0.9500 / $1.4700 | RFQ |
|
ComSIT USA | ENERGY EFFICIENT, LOW POWER OFF-LINE SWITCHER Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8 RoHS: Not Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 16980 |
|
RFQ | |
DISTI #
TNY253PN
|
EBV Elektronik | Off Line Switcher 8-Pin PDIP (Alt: TNY253PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 250 |
|
Buy Now | |
|
LCSC | 700V 44kHz DIP-8 AC-DC Controllers and Regulators ROHS | 15 |
|
$0.6872 / $0.9039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY253PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY253PN
Power Integrations
Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1998-09-11 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 48 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TNY253PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY253PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244Y | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | TNY253PN vs TOP244Y |
ICE3B1565 | Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | TNY253PN vs ICE3B1565 |
TOP224PN | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | TNY253PN vs TOP224PN |
FSDH321 | 1.5A SWITCHING REGULATOR, 110kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | TNY253PN vs FSDH321 |
TC33372VPA | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | TNY253PN vs TC33372VPA |
KA5L0165R | Switching Regulator, Current-mode, 0.67A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | TNY253PN vs KA5L0165R |
FSQ0365RN | 650V Integrated Power Switch with Valley Switching control for 19Watt offline flyback converters, PDIP-8, 3000-TUBE | onsemi | TNY253PN vs FSQ0365RN |
VIPER20B | 2.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | TNY253PN vs VIPER20B |
PWR-TOP201YAI | Switching Regulator, Voltage-mode, 0.0001A, 100kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TNY253PN vs PWR-TOP201YAI |
TC33369VPA | Switching Regulator, Voltage-mode, 0.5A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | TNY253PN vs TC33369VPA |