Part Details for TNR9G431K by United Chemi-Con Inc
Overview of TNR9G431K by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR9G431K
TNR9G431K CAD Models
TNR9G431K Part Data Attributes
|
TNR9G431K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR9G431K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 350 V, 20 J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for TNR9G431K
This table gives cross-reference parts and alternative options found for TNR9G431K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR9G431K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE24M00301K | RESISTOR, VOLTAGE DEPENDENT, 385V, 150J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR9G431K vs VE24M00301K |
VZ07D471KBS | Varistor, 385V, 30J, Chassis Mount, RADIAL LEADED | World Products Inc | TNR9G431K vs VZ07D471KBS |
V300LA2 | METAL-OXIDE VARISTOR (MOV),300V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | TNR9G431K vs V300LA2 |
CV300K20 | RESISTOR, VOLTAGE DEPENDENT, 385V, 210J, THROUGH HOLE MOUNT | Iskra MIS | TNR9G431K vs CV300K20 |
SIOV-S07K300 | Varistor, 385V, 23J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR9G431K vs SIOV-S07K300 |
V275LU4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G431K vs V275LU4 |
Q69X3234 | RESISTOR, VOLTAGE DEPENDENT, 385V, 173J, THROUGH HOLE MOUNT | TDK Epcos | TNR9G431K vs Q69X3234 |
TNR9G471K | RESISTOR, VOLTAGE DEPENDENT, 385V, 20J, THROUGH HOLE MOUNT | Chemi-Con | TNR9G431K vs TNR9G471K |
Q69X3234 | Varistor, 385V, 173J, Through Hole Mount, | TDK Corporation | TNR9G431K vs Q69X3234 |
V300LA2 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G431K vs V300LA2 |