TNR9C331K
Chemi-Con
Description: Varistor, 270V, 15J, Surface Mount, CHIP

Overview of TNR9C331K by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNR9C331K by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNR9C331K by Chemi-Con

TNR9C331K
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
210 V
Energy Absorbing Capacity-Max
15 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.2 W
Rated Temperature
125 °C
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL
Terminal Shape
WRAPAROUND
Working Voltage
270 V
Want to compare parts?
  1. TNR9C331K
    Chemi-Con
    Varistor, 270V, 15J, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNR9C331K by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNR9C331K by Chemi-Con

Select Manufacturer
Which Manufacturer of TNR9C331K would you like to use for your alert(s)?
  • Please alert me when TNR9C331K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNR9C331K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNR9C331K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNR9C331K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNR9C331K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNR9C331K by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: