Part Details for TNR7G271K by United Chemi-Con Inc
Overview of TNR7G271K by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR7G271K
TNR7G271K CAD Models
TNR7G271K Part Data Attributes
|
TNR7G271K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR7G271K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 225 V, 6 J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for TNR7G271K
This table gives cross-reference parts and alternative options found for TNR7G271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR7G271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LS40B | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G271K vs V250LS40B |
V22ZA3X2855 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G271K vs V22ZA3X2855 |
CV250K20 | RESISTOR, VOLTAGE DEPENDENT, 320V, 182J, THROUGH HOLE MOUNT | Iskra MIS | TNR7G271K vs CV250K20 |
MOV05181AKA | RESISTOR, VOLTAGE DEPENDENT, 230 V, 6 J, THROUGH HOLE MOUNT | Eaton Bussmann | TNR7G271K vs MOV05181AKA |
ENC391D-07A | RESISTOR, VOLTAGE DEPENDENT, 320V, 17J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR7G271K vs ENC391D-07A |
MOV07251ARA | Varistor, 330V, 21J, Through Hole Mount, | Cooper Industries | TNR7G271K vs MOV07251ARA |
D65ZOV251RA130 | RESISTOR, VOLTAGE DEPENDENT, 250V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | TNR7G271K vs D65ZOV251RA130 |
V250LTX4 | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TNR7G271K vs V250LTX4 |
V250LT20A | METAL-OXIDE VARISTOR (MOV),250V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | TNR7G271K vs V250LT20A |
V250LA4X2855 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G271K vs V250LA4X2855 |