Part Details for TNR7G181K by United Chemi-Con Inc
Overview of TNR7G181K by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR7G181K
TNR7G181K CAD Models
TNR7G181K Part Data Attributes
|
TNR7G181K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR7G181K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 145 V, 4 J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 110 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 145 V |
Alternate Parts for TNR7G181K
This table gives cross-reference parts and alternative options found for TNR7G181K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR7G181K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZT05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G181K vs V180ZT05 |
V180ZS05 | Varistor, 153V, 5J, Through Hole Mount, | Harris Semiconductor | TNR7G181K vs V180ZS05 |
V180ZA05 | METAL-OXIDE VARISTOR (MOV),110V V(RMS),400A I(TM),RADIAL | Intersil Corporation | TNR7G181K vs V180ZA05 |
V180ZA05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G181K vs V180ZA05 |
D58ZOV121RA02 | RESISTOR, VOLTAGE DEPENDENT, 160V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | TNR7G181K vs D58ZOV121RA02 |
B72205-S111-K101 | Varistor, 150V, 3.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR7G181K vs B72205-S111-K101 |
V180ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G181K vs V180ZA05X1347 |
V180ZU05 | Varistor, 153V, 5J, Through Hole Mount, | Harris Semiconductor | TNR7G181K vs V180ZU05 |
V180ZS05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G181K vs V180ZS05 |
Q69X4318 | Varistor, 150V, 3.6J, Through Hole Mount, | TDK Corporation | TNR7G181K vs Q69X4318 |