Part Details for TNR5V180K by United Chemi-Con Inc
Overview of TNR5V180K by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR5V180K
TNR5V180K CAD Models
TNR5V180K Part Data Attributes
|
TNR5V180K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR5V180K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.4J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for TNR5V180K
This table gives cross-reference parts and alternative options found for TNR5V180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR5V180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVR05180KSCF | Varistor, 14V, 0.4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSCF |
TVR05180KSEY | Varistor, 14V, 0.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSEY |
TVR05180KSEBY | Varistor, 14V, 0.4J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSEBY |
TVR05180KSERF | Varistor | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSERF |
TVR05180KSABY | Varistor, 14V, 0.4J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSABY |
TVR05180KSRY | Varistor, 14V, 0.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSRY |
TVR05180KSAR | Varistor, 14V, 0.4J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSAR |
TVR05180KSEF | Varistor, 14V, 0.4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSEF |
TVR05180KSRF | Varistor, 14V, 0.4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TNR5V180K vs TVR05180KSRF |
TND05V-180KB00AAA0 | Varistor, 14V, 0.4J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | TNR5V180K vs TND05V-180KB00AAA0 |