Datasheets
TNR20V112K by:

Varistor, 895V, 440J, Through Hole Mount, RADIAL LEADED

Part Details for TNR20V112K by Chemi-Con

Overview of TNR20V112K by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TNR20V112K

TNR20V112K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNR20V112K Part Data Attributes

TNR20V112K Chemi-Con
Buy Now Datasheet
Compare Parts:
TNR20V112K Chemi-Con Varistor, 895V, 440J, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 680 V
Energy Absorbing Capacity-Max 440 J
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 25.5 mm
Package Length 22.5 mm
Package Shape DISK PACKAGE
Package Style Radial
Package Width 10.1 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Reference Standard CSA; UL; VDE
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 895 V

Alternate Parts for TNR20V112K

This table gives cross-reference parts and alternative options found for TNR20V112K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR20V112K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TNR20V112K RESISTOR, VOLTAGE DEPENDENT, 895V, 440J, THROUGH HOLE MOUNT United Chemi-Con Inc TNR20V112K vs TNR20V112K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNR20V112K by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNR20V112K by Chemi-Con

Select Manufacturer
Which Manufacturer of TNR20V112K would you like to use for your alert(s)?
  • Please alert me when TNR20V112K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNR20V112K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNR20V112K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNR20V112K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNR20V112K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNR20V112K by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: