Part Details for TNR14V821K by Chemi-Con
Overview of TNR14V821K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR14V821K
TNR14V821K CAD Models
TNR14V821K Part Data Attributes
|
TNR14V821K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR14V821K
Chemi-Con
Varistor, 670V, 165J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 165 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |