TNR14SE241K
Chemi-Con
Description: Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED

Overview of TNR14SE241K by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNR14SE241K by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNR14SE241K by Chemi-Con

TNR14SE241K
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
60 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
200 V
Want to compare parts?
  1. TNR14SE241K
    Chemi-Con
    Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNR14SE241K by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNR14SE241K by Chemi-Con

  • Please alert me when TNR14SE241K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNR14SE241K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNR14SE241K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNR14SE241K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNR14SE241K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNR14SE241K by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: