Part Details for TNR12H220K by United Chemi-Con Inc
Overview of TNR12H220K by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNR12H220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOV - TNR - 12VAC/16VDC - 125°C - Radial - 10J - Case Fi14 |
12 In Stock 1500 On Order |
|
$0.2970 / $0.4765 | Buy Now |
|
Master Electronics | MOV - TNR - 12VAC/16VDC - 125°C - Radial - 10J - Case Fi14 |
12 In Stock 1500 On Order |
|
$0.2970 / $0.4765 | Buy Now |