Part Details for TNR12G471K by Chemi-Con
Results Overview of TNR12G471K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNR12G471K Information
TNR12G471K by Chemi-Con is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TNR12G471K
TNR12G471K CAD Models
TNR12G471K Part Data Attributes
|
TNR12G471K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR12G471K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 385V, 45J, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for TNR12G471K
This table gives cross-reference parts and alternative options found for TNR12G471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR12G471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOV10301CWA | Cooper Industries | Check for Price | Varistor, 390V, 45J, Through Hole Mount, | TNR12G471K vs MOV10301CWA |
232259453016 | YAGEO Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 71J, THROUGH HOLE MOUNT | TNR12G471K vs 232259453016 |
Q69X3126 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 47J, THROUGH HOLE MOUNT | TNR12G471K vs Q69X3126 |
V300LA10 | Littelfuse Inc | Check for Price | Varistor, 405V, 46J, Through Hole Mount, RADIAL LEADED | TNR12G471K vs V300LA10 |
ENC471D-10A | Fuji Electric Co Ltd | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 45J, THROUGH HOLE MOUNT | TNR12G471K vs ENC471D-10A |
Q69X3126 | TDK Corporation | Check for Price | Varistor, 385V, 47J, Through Hole Mount, | TNR12G471K vs Q69X3126 |
V300LA10 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),300V V(RMS),2.5KA I(TM),RADIAL | TNR12G471K vs V300LA10 |
D61ZOV301RA45 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390V, 85J, THROUGH HOLE MOUNT, RADIAL LEADED | TNR12G471K vs D61ZOV301RA45 |
D62ZOV301RA65 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390V, 105J, THROUGH HOLE MOUNT, RADIAL LEADED | TNR12G471K vs D62ZOV301RA65 |
MOV10301CWA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390 V, 45 J, THROUGH HOLE MOUNT | TNR12G471K vs MOV10301CWA |