Part Details for TNR12G220K by United Chemi-Con Inc
Overview of TNR12G220K by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR12G220K
TNR12G220K CAD Models
TNR12G220K Part Data Attributes
|
TNR12G220K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR12G220K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 18 V, 2 J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for TNR12G220K
This table gives cross-reference parts and alternative options found for TNR12G220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR12G220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VE13M00140JEF | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | TNR12G220K vs VE13M00140JEF |
VE13M00140JEQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | TNR12G220K vs VE13M00140JEQ |
VE13M00140KDA | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 2J, THROUGH HOLE MOUNT | TNR12G220K vs VE13M00140KDA |
SVC220D-10BBS7 | Samwha Electronics | Check for Price | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | TNR12G220K vs SVC220D-10BBS7 |
VF10M10220JEA | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | TNR12G220K vs VF10M10220JEA |
VE13M00140KDQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 2J, THROUGH HOLE MOUNT | TNR12G220K vs VE13M00140KDQ |
V22ZT2 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | TNR12G220K vs V22ZT2 |
SVC220D-10BFS9 | Samwha Electronics | Check for Price | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | TNR12G220K vs SVC220D-10BFS9 |
VE13M00140KHB | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | TNR12G220K vs VE13M00140KHB |
VE13M00140KEH | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | TNR12G220K vs VE13M00140KEH |