Datasheets
TNR10V911K by:

Varistor, 745V, 90J, Through Hole Mount, RADIAL LEADED

Part Details for TNR10V911K by Chemi-Con

Overview of TNR10V911K by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TNR10V911K

TNR10V911K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNR10V911K Part Data Attributes

TNR10V911K Chemi-Con
Buy Now Datasheet
Compare Parts:
TNR10V911K Chemi-Con Varistor, 745V, 90J, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED
Reach Compliance Code unknown
Circuit RMS Voltage-Max 550 V
Energy Absorbing Capacity-Max 90 J
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 745 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNR10V911K by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNR10V911K by Chemi-Con

Select Manufacturer
Which Manufacturer of TNR10V911K would you like to use for your alert(s)?
  • Please alert me when TNR10V911K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNR10V911K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNR10V911K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNR10V911K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNR10V911K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNR10V911K by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: