TNR10V270K
Description: Varistor, 22V, 3.2J, Through Hole Mount, RADIAL LEADED

Overview of TNR10V270K by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNR10V270K by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNR10V270K by Chemi-Con

TNR10V270K
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
3.2 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
14.5 mm
Package Length
11.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
4.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.05 W
Reference Standard
CSA; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
22 V
Want to compare parts?
  1. TNR10V270K
    Chemi-Con
    Varistor, 22V, 3.2J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for TNR10V270K

This table gives cross-reference parts and alternative options found for TNR10V270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR10V270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNR10V270K RESISTOR, VOLTAGE DEPENDENT, 22V, 3.2J, THROUGH HOLE MOUNT United Chemi-Con Inc TNR10V270K vs TNR10V270K
Part Number Description Manufacturer Compare
TNR10V270K RESISTOR, VOLTAGE DEPENDENT, 22V, 3.2J, THROUGH HOLE MOUNT United Chemi-Con Inc TNR10V270K vs TNR10V270K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNR10V270K by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNR10V270K by Chemi-Con

  • Please alert me when TNR10V270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNR10V270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNR10V270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNR10V270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNR10V270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNR10V270K by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: