There are no models available for this part yet.
Overview of TNPW2010100RBETF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW2010100RBETF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW2010100RBETF
|
Avnet Americas | Res Thin Film 2010 100 Ohm 0.1% 2/5W ±25ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: TNPW2010100RBETF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$5.2460 / $5.8050 | Buy Now |
CAD Models for TNPW2010100RBETF by Vishay Intertechnologies
Part Data Attributes for TNPW2010100RBETF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE; PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for TNPW2010100RBETF
This table gives cross-reference parts and alternative options found for TNPW2010100RBETF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW2010100RBETF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-2010100K0.1%T-9R75 | Fixed Resistor, Thin Film, 0.4W, 100ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Vishay Intertechnologies | TNPW2010100RBETF vs TNPW-2010100K0.1%T-9R75 |
TNPW2010100RBEEY | Fixed Resistor, Thin Film, 0.4W, 100ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW2010100RBETF vs TNPW2010100RBEEY |
TNPW2010100RBETY | Fixed Resistor, Thin Film, 0.4W, 100ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TNPW2010100RBETF vs TNPW2010100RBETY |