-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1600
|
Newark | Tnpw1210 49K9 0.1% T-9 Et1 E3 |Vishay TNPW121049K9BEEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.7200 | Buy Now |
DISTI #
TNPW121049K9BEEA
|
Avnet Americas | Res Thin Film 1210 49.9K Ohm 0.1% 0.5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW121049K9BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6621 / $0.7038 | Buy Now |
DISTI #
71-TNPW121049K9BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 49.9Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.6750 / $1.6300 | Order Now |
|
Future Electronics | Thin Film Resistors - SMD 49.9Kohms .1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.33W, 49900OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 1210 | 1360 |
|
$0.5198 / $1.4175 | Buy Now |
DISTI #
TNPW121049K9BEEA
|
TTI | Thin Film Resistors - SMD 49.9Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6520 / $0.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW121049K9BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW121049K9BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for TNPW121049K9BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121049K9BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW121049K9BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW121049K9BEEA vs TNPW121049K9BETA |
RT1210BRD0749K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW121049K9BEEA vs RT1210BRD0749K9L |
TNPW121049K9BECN | Vishay Intertechnologies | $0.6809 | Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW121049K9BEEA vs TNPW121049K9BECN |
TNPW121049K9BEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW121049K9BEEA vs TNPW121049K9BEEN |