Part Details for TNPW12102K20FHTA by Vishay Intertechnologies
Overview of TNPW12102K20FHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12102K20FHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12102K20FHTA
|
Avnet Americas | TNPW-1210 2.2K 1% T-2 RT1 - Tape and Reel (Alt: TNPW12102K20FHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3969 / $0.4219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.3910 | Buy Now |
Part Details for TNPW12102K20FHTA
TNPW12102K20FHTA CAD Models
TNPW12102K20FHTA Part Data Attributes
|
TNPW12102K20FHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12102K20FHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12102K20FHTA
This table gives cross-reference parts and alternative options found for TNPW12102K20FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12102K20FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A2201FBPF4 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW12102K20FHTA vs 9T12103A2201FBPF4 |
9T12103A2201FBPFT | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW12102K20FHTA vs 9T12103A2201FBPFT |
RT1210FRE072K2L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW12102K20FHTA vs RT1210FRE072K2L |
239045272202L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW12102K20FHTA vs 239045272202L |
239041272202L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW12102K20FHTA vs 239041272202L |
RT1210FRE132K2L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW12102K20FHTA vs RT1210FRE132K2L |
RT1210FRE132K2 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW12102K20FHTA vs RT1210FRE132K2 |
9T12103A2201FBPF3 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW12102K20FHTA vs 9T12103A2201FBPF3 |
239043272202L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW12102K20FHTA vs 239043272202L |
RT1210FRE072K2 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW12102K20FHTA vs RT1210FRE072K2 |