Part Details for TNPW1210165KBEEA by Vishay Intertechnologies
Overview of TNPW1210165KBEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1210165KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1210165KBEEA
|
Avnet Americas | Resistor High Stability Thin Film 1210 165k Ohm 0.1% 1/3W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW1210165KBEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7038 / $0.8940 | Buy Now |
DISTI #
71-TNPW1210165KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1210 165K 0.1% T-9 ET1 e3 RoHS: Compliant | 0 |
|
$0.6580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.6960 | Buy Now |
Part Details for TNPW1210165KBEEA
TNPW1210165KBEEA CAD Models
TNPW1210165KBEEA Part Data Attributes:
|
TNPW1210165KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210165KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 165000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210165KBEEA
This table gives cross-reference parts and alternative options found for TNPW1210165KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210165KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210BRD07165K | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210165KBEEA vs RT1210BRD07165K |
239065241654L | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210165KBEEA vs 239065241654L |
RT1210BRD13165K | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210165KBEEA vs RT1210BRD13165K |
239063241654L | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210165KBEEA vs 239063241654L |
9T12103A1653BAPFT | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW1210165KBEEA vs 9T12103A1653BAPFT |
RT1210BRD10165K | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210165KBEEA vs RT1210BRD10165K |
RN73E2ET1653B | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 165000ohm, SURFACE MOUNT, 1210, CHIP | KOA Speer Electronics Inc | TNPW1210165KBEEA vs RN73E2ET1653B |