Part Details for TNPW121013R0DEEA by Vishay Intertechnologies
Overview of TNPW121013R0DEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW121013R0DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW121013R0DEEA
|
Avnet Americas | TNPW1210 13R 0.5% T-9 ET1 E3 - Tape and Reel (Alt: TNPW121013R0DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4408 / $0.4878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.4520 | Buy Now |
Part Details for TNPW121013R0DEEA
TNPW121013R0DEEA CAD Models
TNPW121013R0DEEA Part Data Attributes
|
TNPW121013R0DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW121013R0DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TNPW121013R0DEEA
This table gives cross-reference parts and alternative options found for TNPW121013R0DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121013R0DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW121013R0DETA | Fixed Resistor, Thin Film, 0.33W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW121013R0DEEA vs TNPW121013R0DETA |
RT1210DRD1013RL | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TNPW121013R0DEEA vs RT1210DRD1013RL |
RT1210DRD1313RL | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW121013R0DEEA vs RT1210DRD1313RL |
RT1210DRD0713RL | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW121013R0DEEA vs RT1210DRD0713RL |
239063261309L | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121013R0DEEA vs 239063261309L |
RT1210DRD1313R | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121013R0DEEA vs RT1210DRD1313R |
TNPW121013R0.5%T-9ET6E3 | Fixed Resistor, Thin Film, 0.33W, 13ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Vishay Intertechnologies | TNPW121013R0DEEA vs TNPW121013R0.5%T-9ET6E3 |