Part Details for TNPW12069K31BEEA by Vishay Intertechnologies
Overview of TNPW12069K31BEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12069K31BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12069K31BEEA
|
Avnet Americas | Res Thin Film 1206 9.31K Ohm 0.1% 0.4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12069K31BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
71-TNPW12069K31BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 9.31Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1313 | Buy Now |
DISTI #
TNPW12069K31BEEA
|
TTI | Thin Film Resistors - SMD 9.31Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1480 | Buy Now |
Part Details for TNPW12069K31BEEA
TNPW12069K31BEEA CAD Models
TNPW12069K31BEEA Part Data Attributes
|
TNPW12069K31BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12069K31BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12069K31BEEA
This table gives cross-reference parts and alternative options found for TNPW12069K31BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12069K31BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A9311BAPF4 | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12069K31BEEA vs 9T12063A9311BAPF4 |
9T12063A9311BAPF3 | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12069K31BEEA vs 9T12063A9311BAPF3 |
MCA12060D9311BP500 | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12069K31BEEA vs MCA12060D9311BP500 |
9T12063A9311WAPF3 | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12069K31BEEA vs 9T12063A9311WAPF3 |
MCA12060D9311BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW12069K31BEEA vs MCA12060D9311BP100 |
CMF12069K31+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12069K31BEEA vs CMF12069K31+-0.05%TCR25 |
239063139312L | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12069K31BEEA vs 239063139312L |
CMF12069.31KOHMS0.05%25PPMTAPE&REEL330MM | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 0.05% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | TNPW12069K31BEEA vs CMF12069.31KOHMS0.05%25PPMTAPE&REEL330MM |
TNPW12069K31BECN | Fixed Resistor, Thin Film, 0.25W, 9310ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12069K31BEEA vs TNPW12069K31BECN |
MCA12060D9311BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW12069K31BEEA vs MCA12060D9311BP500 |