Part Details for TNPW120688K7BETY by Vishay Intertechnologies
Overview of TNPW120688K7BETY by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120688K7BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C1390
|
Newark | Tnpw, 1206, 88.7 Kohm, 0.1%, 25 Ppm |Vishay TNPW120688K7BETY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
TNPW120688K7BETY
|
Avnet Americas | Res Thin Film 1206 88.7K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120688K7BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
DISTI #
71-TNPW120688K7BETY
|
Mouser Electronics | Thin Film Resistors - SMD 88.7Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2700 / $1.2900 | Order Now |
DISTI #
TNPW120688K7BETY
|
TTI | Thin Film Resistors - SMD 88.7Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2980 | Buy Now |